EEU-FS1K101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 66
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 225
Unit Price: 20,58000 Kč
Datasheet
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1K101

DigiKey Part Number
PCE5207-ND
Manufacturer
Manufacturer Product Number
EEU-FS1K101
Description
CAP ALUM 100UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Series
Ripple Current @ High Frequency
600 mA @ 100 kHz
Packaging
Bulk
Impedance
112 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS1K101BPanasonic Industry66PCE5175CT-ND23,10000 KčParametric Equivalent
EKZN800ELL101MJC5SChemi-Con225565-EKZN800ELL101MJC5S-ND20,58000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1014,17400 Kč141,74 Kč
5010,78040 Kč539,02 Kč
2008,80655 Kč1 761,31 Kč
6007,68352 Kč4 610,11 Kč
1 0007,26321 Kč7 263,21 Kč
2 6006,61558 Kč17 200,51 Kč
5 0006,25866 Kč31 293,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč