
EKZN800ELL101MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZN800ELL101MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL101MJC5S |
Description | CAP ALUM 100UF 20% 80V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL101MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 344 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 50 | 9,83120 Kč | 491,56 Kč |
| 100 | 8,83390 Kč | 883,39 Kč |
| 800 | 6,73301 Kč | 5 386,41 Kč |
| 1 600 | 6,25413 Kč | 10 006,61 Kč |
| 3 200 | 5,85615 Kč | 18 739,68 Kč |
| 5 600 | 5,58461 Kč | 31 273,82 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

