Parametric Equivalent

EEU-FS0J822SB | |
|---|---|
DigiKey Part Number | P122295CT-ND - Cut Tape (CT) P122295TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J822SB |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J822SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS0J822S | Panasonic Industry | 936 | P122359-ND | 53,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 35,97600 Kč | 359,76 Kč |
| 50 | 28,35940 Kč | 1 417,97 Kč |
| 100 | 25,95470 Kč | 2 595,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,95692 Kč | 5 739,23 Kč |
| 500 | 21,41984 Kč | 10 709,92 Kč |
| 750 | 20,64444 Kč | 15 483,33 Kč |
| 1 250 | 19,77969 Kč | 24 724,61 Kč |
| 1 750 | 19,27167 Kč | 33 725,42 Kč |
| 2 500 | 18,78096 Kč | 46 952,40 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |


