
EEU-FS0J822S | |
|---|---|
DigiKey Part Number | P122359-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J822S |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J822S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Bulk | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 35,30800 Kč | 353,08 Kč |
| 50 | 27,83800 Kč | 1 391,90 Kč |
| 100 | 25,47710 Kč | 2 547,71 Kč |
| 500 | 21,41984 Kč | 10 709,92 Kč |
| 1 000 | 20,14287 Kč | 20 142,87 Kč |
| 2 500 | 18,78096 Kč | 46 952,40 Kč |
| 5 000 | 17,95171 Kč | 89 758,55 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |

