
EEU-FR1E470H | |
|---|---|
DigiKey Part Number | 10-EEU-FR1E470HCT-ND - Cut Tape (CT) 10-EEU-FR1E470HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E470H |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E470H Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF47MEFCT15X11 | Rubycon | 6 918 | 1189-3723-1-ND | 4,83000 Kč | Parametric Equivalent |
| 35ZLJ47MT15X11 | Rubycon | 704 | 1189-4182-1-ND | 5,67000 Kč | Parametric Equivalent |
| ULD1E470MDD1TD | Nichicon | 16 000 | 493-16249-1-ND | 1,58504 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 50 | 3,71240 Kč | 185,62 Kč |
| 100 | 3,28200 Kč | 328,20 Kč |
| 500 | 2,53866 Kč | 1 269,33 Kč |
| 1 000 | 2,30348 Kč | 2 303,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,06904 Kč | 4 138,08 Kč |
| 4 000 | 1,90935 Kč | 7 637,40 Kč |
| 6 000 | 1,82872 Kč | 10 972,32 Kč |
| 10 000 | 1,73878 Kč | 17 387,80 Kč |
| 14 000 | 1,68594 Kč | 23 603,16 Kč |
| 20 000 | 1,63486 Kč | 32 697,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

