


EEU-FM1E821LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1E821LBCT-ND - Cut Tape (CT) 10-EEU-FM1E821LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E821LB |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E821LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.853 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E821 | Panasonic Industry | 880 | P14423-ND | 25,20000 Kč | Similar |
| EEU-FR1E821B | Panasonic Industry | 288 | P15368CT-ND | 25,62000 Kč | Similar |
| EKZE250ELL821MJ25S | Chemi-Con | 47 | 565-1680-ND | 32,55000 Kč | Similar |
| UHD1E821MPD | Nichicon | 277 | 493-16780-ND | 21,00000 Kč | Similar |
| UHV1E821MPD | Nichicon | 812 | 493-15308-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 50 | 12,22500 Kč | 611,25 Kč |
| 100 | 11,02400 Kč | 1 102,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,79060 Kč | 4 395,30 Kč |
| 1 000 | 8,15100 Kč | 8 151,00 Kč |
| 1 500 | 7,82805 Kč | 11 742,08 Kč |
| 2 500 | 7,46815 Kč | 18 670,38 Kč |
| 3 500 | 7,25655 Kč | 25 397,92 Kč |
| 5 000 | 7,05214 Kč | 35 260,70 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

