2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
FC SERIES

EEU-FC1H2R2H

DigiKey Part Number
P19442CT-ND - Cut Tape (CT)
P19442TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H2R2H
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H2R2H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
29.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
45 mA @ 100 kHz
Part Status
Active
Impedance
1.8 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG2R2Panasonic Industry5 889P5564-ND6,30000 KčDirect
EEU-FC1H2R2Panasonic Industry286P10313-ND8,19000 KčSimilar
EEU-FC1H2R2BPanasonic Industry6 639P19656CT-ND8,40000 KčSimilar
UPV1H2R2MFDNichicon2 892493-17185-ND10,92000 KčSimilar
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,10300 Kč51,03 Kč
503,74180 Kč187,09 Kč
1003,30720 Kč330,72 Kč
5002,55924 Kč1 279,62 Kč
1 0002,32259 Kč2 322,59 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,08668 Kč4 173,36 Kč
4 0001,92583 Kč7 703,32 Kč
6 0001,84468 Kč11 068,08 Kč
10 0001,75415 Kč17 541,50 Kč
14 0001,70093 Kč23 813,02 Kč
20 0001,64952 Kč32 990,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč