



UPV1H2R2MFD | |
|---|---|
DigiKey Part Number | 493-17185-ND |
Manufacturer | |
Manufacturer Product Number | UPV1H2R2MFD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H2R2MFD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 7 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H2R2 | Panasonic Industry | 236 | P10313-ND | 8,19000 Kč | Similar |
| EEU-FC1H2R2B | Panasonic Industry | 6 639 | P19656CT-ND | 8,40000 Kč | Similar |
| EEU-FC1H2R2H | Panasonic Industry | 65 | P19442CT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 4,97240 Kč | 248,62 Kč |
| 100 | 4,41590 Kč | 441,59 Kč |
| 500 | 3,45586 Kč | 1 727,93 Kč |
| 1 000 | 3,15264 Kč | 3 152,64 Kč |
| 2 500 | 2,82868 Kč | 7 071,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

