Parametric Equivalent

EEH-ZV1J101UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J101UVTR-ND - Tape & Reel (TR) 10-EEH-ZV1J101UVCT-ND - Cut Tape (CT) 10-EEH-ZV1J101UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J101UV |
Description | CAP ALUM HYBRID 100UF 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1J101UV Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZV1J101UP | Panasonic Industry | 187 | 10-EEH-ZV1J101UPCT-ND | 63,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 48,63500 Kč | 486,35 Kč |
| 50 | 38,80800 Kč | 1 940,40 Kč |
| 100 | 35,70880 Kč | 3 570,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,82838 Kč | 14 914,19 Kč |
| 1 000 | 28,18475 Kč | 28 184,75 Kč |
| 1 500 | 27,35560 Kč | 41 033,40 Kč |
| 2 500 | 26,43176 Kč | 66 079,40 Kč |
| 3 500 | 25,88907 Kč | 90 611,74 Kč |
| 5 000 | 25,36479 Kč | 126 823,95 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |



