
EEH-ZV1J101UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J101UPTR-ND - Tape & Reel (TR) 10-EEH-ZV1J101UPCT-ND - Cut Tape (CT) 10-EEH-ZV1J101UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J101UP |
Description | CAP ALUM HYBRID 100UF 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1J101UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 600 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 50 | 33,84880 Kč | 1 692,44 Kč |
| 100 | 31,06860 Kč | 3 106,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,81032 Kč | 12 905,16 Kč |
| 1 000 | 24,33542 Kč | 24 335,42 Kč |
| 1 500 | 23,59167 Kč | 35 387,50 Kč |
| 2 500 | 22,76250 Kč | 56 906,25 Kč |
| 3 500 | 22,27546 Kč | 77 964,11 Kč |
| 5 000 | 21,80491 Kč | 109 024,55 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


