
EEH-ZS1J121UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1J121UVTR-ND - Tape & Reel (TR) 10-EEH-ZS1J121UVCT-ND - Cut Tape (CT) 10-EEH-ZS1J121UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1J121UV |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1J121UV Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PKV120M10X12.5 | Rubycon | 1 400 | 1189-63PKV120M10X12.5CT-ND | 51,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 10 | 38,72900 Kč | 387,29 Kč |
| 50 | 30,62000 Kč | 1 531,00 Kč |
| 100 | 28,06320 Kč | 2 806,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,72365 Kč | 9 489,46 Kč |
| 800 | 22,28098 Kč | 17 824,78 Kč |
| 1 200 | 21,55347 Kč | 25 864,16 Kč |
| 2 000 | 20,74257 Kč | 41 485,14 Kč |
| 2 800 | 20,26604 Kč | 56 744,91 Kč |
| 4 000 | 19,80574 Kč | 79 222,96 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |










