
63PKV120M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-63PKV120M10X12.5TR-ND - Tape & Reel (TR) 1189-63PKV120M10X12.5CT-ND - Cut Tape (CT) 1189-63PKV120M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PKV120M10X12.5 |
Description | CAP ALUM HYBRD SMD 63V 120UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 33,68200 Kč | 336,82 Kč |
| 50 | 26,43640 Kč | 1 321,82 Kč |
| 100 | 24,14650 Kč | 2 414,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,65893 Kč | 8 263,57 Kč |
| 800 | 19,34374 Kč | 15 474,99 Kč |
| 1 200 | 18,68010 Kč | 22 416,12 Kč |
| 2 000 | 17,94042 Kč | 35 880,84 Kč |
| 2 800 | 17,50566 Kč | 49 015,85 Kč |
| 4 000 | 17,08577 Kč | 68 343,08 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |

