
EEH-ZS1H181UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1H181UPTR-ND - Tape & Reel (TR) 10-EEH-ZS1H181UPCT-ND - Cut Tape (CT) 10-EEH-ZS1H181UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1H181UP |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1H181UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 50 | 26,07120 Kč | 1 303,56 Kč |
| 100 | 23,82430 Kč | 2 382,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,02685 Kč | 8 010,74 Kč |
| 800 | 18,75883 Kč | 15 007,06 Kč |
| 1 200 | 18,11935 Kč | 21 743,22 Kč |
| 2 000 | 17,40640 Kč | 34 812,80 Kč |
| 2 800 | 16,98746 Kč | 47 564,89 Kč |
| 4 000 | 16,58270 Kč | 66 330,80 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |









