
EEH-ZL1V151XV | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V151XVTR-ND - Tape & Reel (TR) 10-EEH-ZL1V151XVCT-ND - Cut Tape (CT) 10-EEH-ZL1V151XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V151XV |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 22,73313 Kč | 20 459,82 Kč |
| 1 800 | 21,54372 Kč | 38 778,70 Kč |
| 2 700 | 20,94403 Kč | 56 548,88 Kč |
| 4 500 | 20,27572 Kč | 91 240,74 Kč |
| 6 300 | 19,88321 Kč | 125 264,22 Kč |
| 9 000 | 19,57427 Kč | 176 168,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 39,81200 Kč | 398,12 Kč |
| 50 | 31,50540 Kč | 1 575,27 Kč |
| 100 | 28,88480 Kč | 2 888,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 50 | 30,35060 Kč | 1 517,53 Kč |
| 100 | 27,82440 Kč | 2 782,44 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


