
EEH-ZL1V151XP | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V151XPTR-ND - Tape & Reel (TR) 10-EEH-ZL1V151XPCT-ND - Cut Tape (CT) 10-EEH-ZL1V151XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V151XP |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 50 | 26,12580 Kč | 1 306,29 Kč |
| 100 | 23,87260 Kč | 2 387,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,60447 Kč | 16 744,02 Kč |
| 1 800 | 17,58256 Kč | 31 648,61 Kč |
| 2 700 | 17,06710 Kč | 46 081,17 Kč |
| 4 500 | 16,49267 Kč | 74 217,01 Kč |
| 6 300 | 16,15516 Kč | 101 777,51 Kč |
| 9 000 | 15,82923 Kč | 142 463,07 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


