82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 58mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZL1E820R

DigiKey Part Number
10-EEH-ZL1E820RTR-ND - Tape & Reel (TR)
10-EEH-ZL1E820RCT-ND - Cut Tape (CT)
10-EEH-ZL1E820RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZL1E820R
Description
CAP ALUM HYBRID 82UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 58mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
58mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
90 mA @ 100 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1028,53600 Kč285,36 Kč
5022,27880 Kč1 113,94 Kč
10020,30090 Kč2 030,09 Kč
50016,90046 Kč8 450,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,53957 Kč15 539,57 Kč
2 00014,66700 Kč29 334,00 Kč
3 00014,22684 Kč42 680,52 Kč
5 00013,73630 Kč68 681,50 Kč
7 00013,44811 Kč94 136,77 Kč
10 00013,16972 Kč131 697,20 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč