
EEH-ZL1E681V | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1E681VTR-ND - Tape & Reel (TR) 10-EEH-ZL1E681VCT-ND - Cut Tape (CT) 10-EEH-ZL1E681VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1E681V |
Description | CAP ALUMHYB 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 345 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 48,58900 Kč | 485,89 Kč |
| 50 | 38,76660 Kč | 1 938,33 Kč |
| 100 | 35,66720 Kč | 3 566,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,78482 Kč | 14 892,41 Kč |
| 1 000 | 28,14047 Kč | 28 140,47 Kč |
| 1 500 | 27,31098 Kč | 40 966,47 Kč |
| 2 500 | 26,38659 Kč | 65 966,48 Kč |
| 3 500 | 25,84350 Kč | 90 452,25 Kč |
| 5 000 | 25,31901 Kč | 126 595,05 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


