


EEH-ZK1V390UR | |
|---|---|
DigiKey Part Number | P124997TR-ND - Tape & Reel (TR) P124997CT-ND - Cut Tape (CT) P124997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V390UR |
Description | CAP ALUM HYBRID 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V390UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 112.5 mA @ 100 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 50 | 16,95380 Kč | 847,69 Kč |
| 100 | 15,37680 Kč | 1 537,68 Kč |
| 500 | 12,66096 Kč | 6 330,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,58901 Kč | 11 589,01 Kč |
| 2 000 | 10,89146 Kč | 21 782,92 Kč |
| 3 000 | 10,53960 Kč | 31 618,80 Kč |
| 5 000 | 10,14745 Kč | 50 737,25 Kč |
| 7 000 | 9,91706 Kč | 69 419,42 Kč |
| 10 000 | 9,69450 Kč | 96 945,00 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


