39 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768EB396M1GLAE045

DigiKey Part Number
399-A768EB396M1GLAE045TR-ND - Tape & Reel (TR)
399-A768EB396M1GLAE045CT-ND - Cut Tape (CT)
399-A768EB396M1GLAE045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768EB396M1GLAE045
Description
CAP ALUM POLY 39UF 20% 40V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768EB396M1GLAE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,97100 Kč69,71 Kč
505,15720 Kč257,86 Kč
1004,58600 Kč458,60 Kč
5003,59402 Kč1 797,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,28094 Kč3 280,94 Kč
2 0003,02056 Kč6 041,12 Kč
3 0002,88911 Kč8 667,33 Kč
5 0002,74255 Kč13 712,75 Kč
7 0002,65640 Kč18 594,80 Kč
10 0002,57314 Kč25 731,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč