82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 145°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZE1J820P

DigiKey Part Number
10-EEH-ZE1J820PTR-ND - Tape & Reel (TR)
10-EEH-ZE1J820PCT-ND - Cut Tape (CT)
10-EEH-ZE1J820PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZE1J820P
Description
CAP ALUM HYBRID 82UF 20% 63V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 145°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZE1J820P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 145°C
Operating Temperature
-55°C ~ 145°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
120 mA @ 100 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1036,05400 Kč360,54 Kč
5028,41440 Kč1 420,72 Kč
10026,00180 Kč2 600,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,45576 Kč10 727,88 Kč
1 00020,17509 Kč20 175,09 Kč
1 50019,52912 Kč29 293,68 Kč
2 50018,80917 Kč47 022,93 Kč
3 50018,38615 Kč64 351,53 Kč
5 00017,97756 Kč89 887,80 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč