10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1J100P

DigiKey Part Number
P15466TR-ND - Tape & Reel (TR)
P15466CT-ND - Cut Tape (CT)
P15466DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1J100P
Description
CAP ALUM HYBRID 10UF 20% 63V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1J100P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
70 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
700 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
120mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1011,34500 Kč113,45 Kč
508,54660 Kč427,33 Kč
1007,66020 Kč766,02 Kč
5006,13194 Kč3 065,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,54694 Kč5 546,94 Kč
2 0005,15392 Kč10 307,84 Kč
3 0004,95561 Kč14 866,83 Kč
5 0004,73449 Kč23 672,45 Kč
7 0004,60454 Kč32 231,78 Kč
10 0004,47901 Kč44 790,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč