
EEH-ZC1J100P | |
|---|---|
DigiKey Part Number | P15466TR-ND - Tape & Reel (TR) P15466CT-ND - Cut Tape (CT) P15466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J100P |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J100P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 50 | 8,60500 Kč | 430,25 Kč |
| 100 | 7,71260 Kč | 771,26 Kč |
| 500 | 6,17384 Kč | 3 086,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,58484 Kč | 5 584,84 Kč |
| 2 000 | 5,18913 Kč | 10 378,26 Kč |
| 3 000 | 4,98947 Kč | 14 968,41 Kč |
| 5 000 | 4,76684 Kč | 23 834,20 Kč |
| 7 000 | 4,63600 Kč | 32 452,00 Kč |
| 10 000 | 4,50961 Kč | 45 096,10 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




