
EEH-ZC1H680P | |
|---|---|
DigiKey Part Number | P15465TR-ND - Tape & Reel (TR) P15465CT-ND - Cut Tape (CT) P15465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H680P |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H680P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 187.5 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 50 | 14,81200 Kč | 740,60 Kč |
| 100 | 13,40300 Kč | 1 340,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,77366 Kč | 5 386,83 Kč |
| 1 000 | 10,02298 Kč | 10 022,98 Kč |
| 1 500 | 9,64410 Kč | 14 466,15 Kč |
| 2 500 | 9,22165 Kč | 23 054,12 Kč |
| 3 500 | 8,97341 Kč | 31 406,93 Kč |
| 5 000 | 8,73366 Kč | 43 668,30 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




