
EEH-ZC1H121P | |
|---|---|
DigiKey Part Number | P19316TR-ND - Tape & Reel (TR) P19316CT-ND - Cut Tape (CT) P19316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H121P |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H121P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1H121V | Panasonic Industry | 618 | P19838CT-ND | 1,39000 Kč | Parametric Equivalent |
| A780MN127M1HLAS030 | KEMET | 3 641 | 399-A780MN127M1HLAS030CT-ND | 1,16000 Kč | Parametric Equivalent |
| BW127M050HGKTA | NextGen Components | 20 000 | 3372-BW127M050HGKTATR-ND | 3,77084 Kč | Parametric Equivalent |
| EHBSA050M1211010T | Eaton - Electronics Division | 495 | 283-EHBSA050M1211010TCT-ND | 1,37000 Kč | Parametric Equivalent |
| GYA1H121MCQ1GS | Nichicon | 944 | 493-GYA1H121MCQ1GSCT-ND | 1,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 50 | 20,39320 Kč | 1 019,66 Kč |
| 100 | 18,55590 Kč | 1 855,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,62022 Kč | 6 310,11 Kč |
| 1 000 | 11,77064 Kč | 11 770,64 Kč |
| 1 500 | 11,34200 Kč | 17 013,00 Kč |
| 2 500 | 10,86403 Kč | 27 160,08 Kč |
| 3 500 | 10,58323 Kč | 37 041,31 Kč |
| 5 000 | 10,31182 Kč | 51 559,10 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |





