33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1E330R

DigiKey Part Number
P15458TR-ND - Tape & Reel (TR)
P15458CT-ND - Cut Tape (CT)
P15458DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1E330R
Description
CAP ALUM HYBRID 33UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1E330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
55 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
550 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
33 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHVK330M1TCC8002ETaiyo Yuden1 000587-RAHVK330M1TCC8002ECT-ND1,14000 KčParametric Equivalent
In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1010,65700 Kč106,57 Kč
508,02100 Kč401,05 Kč
1007,18050 Kč718,05 Kč
5005,73360 Kč2 866,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,18071 Kč5 180,71 Kč
2 0004,80824 Kč9 616,48 Kč
3 0004,62026 Kč13 860,78 Kč
5 0004,41073 Kč22 053,65 Kč
7 0004,28756 Kč30 012,92 Kč
10 0004,16858 Kč41 685,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč