Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXC250ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-4768-2-ND - Tape & Reel (TR) 565-4768-1-ND - Cut Tape (CT) 565-4768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250ARA330ME61G |
Description | CAP ALUM HYBRID 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC250ARA330ME61G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1E330R | Panasonic Industry | 602 | P15458CT-ND | 16,89000 Kč | Parametric Equivalent |
| HZC336M025C12T-F | Cornell Dubilier Knowles | 0 | 338-HZC336M025C12T-FTR-ND | 32,11747 Kč | Parametric Equivalent |
| RAHVK330M1TCC8002E | Taiyo Yuden | 1 000 | 587-RAHVK330M1TCC8002ECT-ND | 27,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,93700 Kč | 189,37 Kč |
| 50 | 14,54460 Kč | 727,23 Kč |
| 100 | 13,15770 Kč | 1 315,77 Kč |
| 500 | 10,76852 Kč | 5 384,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,01627 Kč | 10 016,27 Kč |
| 2 000 | 9,39103 Kč | 18 782,06 Kč |
| 3 000 | 9,07562 Kč | 27 226,86 Kč |
| 5 000 | 8,72415 Kč | 43 620,75 Kč |
| 7 000 | 8,51759 Kč | 59 623,13 Kč |
| 10 000 | 8,31803 Kč | 83 180,30 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |





