
EEH-AZS1V471B | |
|---|---|
DigiKey Part Number | 10-EEH-AZS1V471BCT-ND - Cut Tape (CT) 10-EEH-AZS1V471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZS1V471B |
Description | CAP ALUM HYBRID 470UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZS1V471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 600 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 50 | 28,98980 Kč | 1 449,49 Kč |
| 100 | 26,53940 Kč | 2 653,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,91604 Kč | 10 958,02 Kč |
| 1 000 | 20,61437 Kč | 20 614,37 Kč |
| 1 500 | 19,95776 Kč | 29 936,64 Kč |
| 2 500 | 19,22594 Kč | 48 064,85 Kč |
| 3 500 | 18,79597 Kč | 65 785,90 Kč |
| 5 000 | 18,38073 Kč | 91 903,65 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



