100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZS1J101B

DigiKey Part Number
10-EEH-AZS1J101BCT-ND - Cut Tape (CT)
10-EEH-AZS1J101BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZS1J101B
Description
CAP ALUM HYBRID 100UF 20% 63V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZS1J101B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
450 mA @ 100 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1029,16600 Kč291,66 Kč
5022,78700 Kč1 139,35 Kč
10020,77540 Kč2 077,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50016,99326 Kč8 496,63 Kč
1 00015,92299 Kč15 922,99 Kč
1 50015,38299 Kč23 074,49 Kč
2 50014,78116 Kč36 952,90 Kč
3 50014,42749 Kč50 496,22 Kč
5 00014,08584 Kč70 429,20 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč