
EEH-AZS1J101B | |
|---|---|
DigiKey Part Number | 10-EEH-AZS1J101BCT-ND - Cut Tape (CT) 10-EEH-AZS1J101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZS1J101B |
Description | CAP ALUM HYBRID 100UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZS1J101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 450 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 29,16600 Kč | 291,66 Kč |
| 50 | 22,78700 Kč | 1 139,35 Kč |
| 100 | 20,77540 Kč | 2 077,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,99326 Kč | 8 496,63 Kč |
| 1 000 | 15,92299 Kč | 15 922,99 Kč |
| 1 500 | 15,38299 Kč | 23 074,49 Kč |
| 2 500 | 14,78116 Kč | 36 952,90 Kč |
| 3 500 | 14,42749 Kč | 50 496,22 Kč |
| 5 000 | 14,08584 Kč | 70 429,20 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |








