220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C
Panasonic New Product Spotlight: EEH-ZK(U) Series Hybrid Capacitors

EEH-AZKV221UB

DigiKey Part Number
10-EEH-AZKV221UBCT-ND - Cut Tape (CT)
10-EEH-AZKV221UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZKV221UB
Description
CAP ALUM HYBRID 220UF 20% 35V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZKV221UB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1024,73600 Kč247,36 Kč
5019,20060 Kč960,03 Kč
10017,45350 Kč1 745,35 Kč
50014,44368 Kč7 221,84 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00013,24827 Kč13 248,27 Kč
2 00012,47544 Kč24 950,88 Kč
3 00012,08561 Kč36 256,83 Kč
5 00011,65129 Kč58 256,45 Kč
7 00011,39597 Kč79 771,79 Kč
10 00011,14952 Kč111 495,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč