
35PZK220M8X9 | |
|---|---|
DigiKey Part Number | 1189-35PZK220M8X9-ND |
Manufacturer | |
Manufacturer Product Number | 35PZK220M8X9 |
Description | CAP ALUM HYBRID 220UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 22,60700 Kč | 226,07 Kč |
| 50 | 17,46860 Kč | 873,43 Kč |
| 100 | 15,83980 Kč | 1 583,98 Kč |
| 500 | 13,03760 Kč | 6 518,80 Kč |
| 1 000 | 12,15542 Kč | 12 155,42 Kč |
| 3 000 | 11,05244 Kč | 33 157,32 Kč |
| 5 000 | 10,64027 Kč | 53 201,35 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |



