100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZF1V101B

DigiKey Part Number
10-EEH-AZF1V101BCT-ND - Cut Tape (CT)
10-EEH-AZF1V101BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZF1V101B
Description
CAP ALUM HYBRID 100UF 20% 35V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZF1V101B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
115.5 mA @ 100 Hz
Ripple Current @ High Frequency
770 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,88300 Kč248,83 Kč
5019,32660 Kč966,33 Kč
10017,56690 Kč1 756,69 Kč
50014,54154 Kč7 270,77 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00013,33940 Kč13 339,40 Kč
2 00012,56258 Kč25 125,16 Kč
3 00012,17079 Kč36 512,37 Kč
5 00011,73414 Kč58 670,70 Kč
7 00011,47748 Kč80 342,36 Kč
10 00011,22969 Kč112 296,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč