
EEH-AZF1H101B | |
|---|---|
DigiKey Part Number | 10-EEH-AZF1H101BCT-ND - Cut Tape (CT) 10-EEH-AZF1H101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZF1H101B |
Description | CAP ALUM HYBRID 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZF1H101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 50 | 23,35820 Kč | 1 167,91 Kč |
| 100 | 21,30250 Kč | 2 130,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,44220 Kč | 8 721,10 Kč |
| 1 000 | 16,35009 Kč | 16 350,09 Kč |
| 1 500 | 15,79931 Kč | 23 698,97 Kč |
| 2 500 | 15,18516 Kč | 37 962,90 Kč |
| 3 500 | 14,82429 Kč | 51 885,01 Kč |
| 5 000 | 14,47577 Kč | 72 378,85 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


