
EEF-TX0E391RC | |
|---|---|
DigiKey Part Number | 10-EEF-TX0E391RCTR-ND - Tape & Reel (TR) 10-EEF-TX0E391RCCT-ND - Cut Tape (CT) 10-EEF-TX0E391RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0E391RC |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 50 | 42,11360 Kč | 2 105,68 Kč |
| 100 | 38,80220 Kč | 3 880,22 Kč |
| 500 | 33,11048 Kč | 16 555,24 Kč |
| 1 000 | 31,32062 Kč | 31 320,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 28,29211 Kč | 99 022,39 Kč |
| 7 000 | 27,56986 Kč | 192 989,02 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |



