
EEF-TX0E391RB | |
|---|---|
DigiKey Part Number | 10-EEF-TX0E391RBTR-ND - Tape & Reel (TR) 10-EEF-TX0E391RBCT-ND - Cut Tape (CT) 10-EEF-TX0E391RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0E391RB |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 53,73400 Kč | 537,34 Kč |
| 50 | 43,03760 Kč | 2 151,88 Kč |
| 100 | 39,66940 Kč | 3 966,94 Kč |
| 500 | 33,87776 Kč | 16 938,88 Kč |
| 1 000 | 32,05660 Kč | 32 056,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 28,97166 Kč | 101 400,81 Kč |
| 7 000 | 28,28203 Kč | 197 974,21 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |



