
EEF-LR0D221R | |
|---|---|
DigiKey Part Number | PCE5106TR-ND - Tape & Reel (TR) PCE5106CT-ND - Cut Tape (CT) PCE5106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LR0D221R |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LR0D221R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SR0D221R4 | Panasonic Industry | 2 865 | PCE5102CT-ND | 40,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 28,15800 Kč | 281,58 Kč |
| 50 | 21,96400 Kč | 1 098,20 Kč |
| 100 | 20,01110 Kč | 2 001,11 Kč |
| 500 | 16,64974 Kč | 8 324,87 Kč |
| 1 000 | 15,59185 Kč | 15 591,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,85448 Kč | 48 490,68 Kč |
| 7 000 | 13,23810 Kč | 92 666,70 Kč |
| 10 500 | 12,92727 Kč | 135 736,33 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

