
EEF-SR0D221R4 | |
|---|---|
DigiKey Part Number | PCE5102TR-ND - Tape & Reel (TR) PCE5102CT-ND - Cut Tape (CT) PCE5102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SR0D221R4 |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SR0D221R4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-LR0D221R | Panasonic Industry | 1 323 | PCE5106CT-ND | 43,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 50 | 20,57380 Kč | 1 028,69 Kč |
| 100 | 18,72180 Kč | 1 872,18 Kč |
| 500 | 15,53642 Kč | 7 768,21 Kč |
| 1 000 | 14,53356 Kč | 14 533,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,89121 Kč | 45 119,24 Kč |
| 7 000 | 12,30693 Kč | 86 148,51 Kč |
| 10 500 | 12,01230 Kč | 126 129,15 Kč |
| 17 500 | 11,76020 Kč | 205 803,50 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |




