Direct

EEF-FD0D680R | |
|---|---|
DigiKey Part Number | PCE2105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-FD0D680R |
Description | CAP ALUM POLY 68UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 68 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-FD0D680R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance 68 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 28mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CS0J680R | Panasonic Industry | 20 395 | PCE5044CT-ND | 42,84000 Kč | Direct |


