
EEF-CS0J680R | |
|---|---|
DigiKey Part Number | PCE5044TR-ND - Tape & Reel (TR) PCE5044CT-ND - Cut Tape (CT) PCE5044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS0J680R |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CS0J680R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance 68 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 50 | 21,93040 Kč | 1 096,52 Kč |
| 100 | 19,97750 Kč | 1 997,75 Kč |
| 500 | 16,62076 Kč | 8 310,38 Kč |
| 1 000 | 15,56414 Kč | 15 564,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,82940 Kč | 48 402,90 Kč |
| 7 000 | 13,21386 Kč | 92 497,02 Kč |
| 10 500 | 12,90345 Kč | 135 486,23 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |




