
EEE-HB1V100SR | |
|---|---|
DigiKey Part Number | 10-EEE-HB1V100SRTR-ND - Tape & Reel (TR) 10-EEE-HB1V100SRCT-ND - Cut Tape (CT) 10-EEE-HB1V100SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1V100SR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1V100SR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H100UR | Panasonic Industry | 40 862 | PCE3808CT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 50 | 4,35920 Kč | 217,96 Kč |
| 100 | 3,86360 Kč | 386,36 Kč |
| 500 | 3,00692 Kč | 1 503,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,68648 Kč | 2 686,48 Kč |
| 2 000 | 2,46559 Kč | 4 931,18 Kč |
| 3 000 | 2,35409 Kč | 7 062,27 Kč |
| 5 000 | 2,22974 Kč | 11 148,70 Kč |
| 7 000 | 2,15661 Kč | 15 096,27 Kč |
| 10 000 | 2,08594 Kč | 20 859,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

