Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Similar

EEE-HB1E470AP | |
|---|---|
DigiKey Part Number | PCE4756TR-ND - Tape & Reel (TR) PCE4756CT-ND - Cut Tape (CT) PCE4756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E470AP |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1E470AP | Panasonic Industry | 1 567 | PCE4666CT-ND | 0,59000 Kč | Direct |
| EEE-HA1E470P | Panasonic Industry | 1 698 | PCE4205CT-ND | 0,54000 Kč | Direct |
| EEE-FK1H470P | Panasonic Industry | 37 088 | PCE3815CT-ND | 0,62000 Kč | Upgrade |
| EEE-HA1V470UP | Panasonic Industry | 2 139 | PCE4247CT-ND | 0,54000 Kč | Upgrade |
| EEE-FC1E470AP | Panasonic Industry | 1 843 | PCE4355CT-ND | 0,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 50 | 8,57980 Kč | 428,99 Kč |
| 100 | 7,68950 Kč | 768,95 Kč |
| 500 | 6,15578 Kč | 3 077,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,56804 Kč | 5 568,04 Kč |
| 2 000 | 5,17338 Kč | 10 346,76 Kč |
| 3 000 | 4,97415 Kč | 14 922,45 Kč |
| 5 000 | 4,75206 Kč | 23 760,30 Kč |
| 7 000 | 4,62151 Kč | 32 350,57 Kč |
| 10 000 | 4,49544 Kč | 44 954,40 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |









