
EEE-HA1V330WP | |
|---|---|
DigiKey Part Number | PCE4244TR-ND - Tape & Reel (TR) PCE4244CT-ND - Cut Tape (CT) PCE4244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V330WP |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V330WP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 71.4 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1V330AP | Panasonic Industry | 405 | PCE4551CT-ND | 13,65000 Kč | Direct |
| EEE-FK1V330AP | Panasonic Industry | 3 237 | PCE4423CT-ND | 12,60000 Kč | MFR Recommended |
| EEE-FC1V330AP | Panasonic Industry | 1 472 | PCE4368CT-ND | 16,59000 Kč | Similar |
| EEE-FC1V330P | Panasonic Industry | 63 382 | PCE4028CT-ND | 15,33000 Kč | Similar |
| EEE-HA1V330P | Panasonic Industry | 1 957 | PCE4243CT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 4,73300 Kč | 236,65 Kč |
| 100 | 4,19960 Kč | 419,96 Kč |
| 500 | 3,28072 Kč | 1 640,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,93531 Kč | 2 935,31 Kč |
| 2 000 | 2,69814 Kč | 5 396,28 Kč |
| 3 000 | 2,57841 Kč | 7 735,23 Kč |
| 5 000 | 2,44480 Kč | 12 224,00 Kč |
| 7 000 | 2,36629 Kč | 16 564,03 Kč |
| 10 000 | 2,29040 Kč | 22 904,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

