
EEE-HA1H330P | |
|---|---|
DigiKey Part Number | PCE4216TR-ND - Tape & Reel (TR) PCE4216CT-ND - Cut Tape (CT) PCE4216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J330P | Panasonic Industry | 1 997 | PCE3822CT-ND | 19,32000 Kč | Upgrade |
| EEE-FK1K330P | Panasonic Industry | 1 972 | PCE3829CT-ND | 19,32000 Kč | Upgrade |
| EEE-HC1H330P | Panasonic Industry | 0 | EEE-HC1H330P-ND | 5,87104 Kč | Upgrade |
| EEE-HA1H330UP | Panasonic Industry | 1 969 | PCE4217CT-ND | 13,23000 Kč | Similar |
| EEE-HA1H330XP | Panasonic Industry | 1 445 | PCE4218CT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 50 | 7,52980 Kč | 376,49 Kč |
| 100 | 6,73200 Kč | 673,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,26210 Kč | 2 631,05 Kč |
| 1 000 | 4,83710 Kč | 4 837,10 Kč |
| 1 500 | 4,62264 Kč | 6 933,96 Kč |
| 2 500 | 4,38338 Kč | 10 958,45 Kč |
| 3 500 | 4,24274 Kč | 14 849,59 Kč |
| 5 000 | 4,10679 Kč | 20 533,95 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

