Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FT1V681UV | |
|---|---|
DigiKey Part Number | P124828TR-ND - Tape & Reel (TR) P124828CT-ND - Cut Tape (CT) P124828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V681UV |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V681UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1V681UL | Panasonic Industry | 2 037 | 10-EEE-FT1V681ULCT-ND | 36,96000 Kč | Parametric Equivalent |
| EEE-FT1V681UP | Panasonic Industry | 6 851 | P122430CT-ND | 34,65000 Kč | Parametric Equivalent |
| EMZS350ARA681MJA0G | Chemi-Con | 0 | 565-5125-1-ND | 32,55000 Kč | Parametric Equivalent |
| UCV1V681MNL1GS | Nichicon | 5 413 | 493-14357-1-ND | 38,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 50 | 22,97600 Kč | 1 148,80 Kč |
| 100 | 20,94760 Kč | 2 094,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,14108 Kč | 8 570,54 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| 1 500 | 15,51990 Kč | 23 279,85 Kč |
| 2 500 | 14,91404 Kč | 37 285,10 Kč |
| 3 500 | 14,55797 Kč | 50 952,89 Kč |
| 5 000 | 14,21405 Kč | 71 070,25 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |





