



UCV1V681MNL1GS | |
|---|---|
DigiKey Part Number | 493-14357-2-ND - Tape & Reel (TR) 493-14357-1-ND - Cut Tape (CT) 493-14357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCV1V681MNL1GS |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCV1V681MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 50 | 19,65840 Kč | 982,92 Kč |
| 100 | 17,87560 Kč | 1 787,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,80694 Kč | 7 403,47 Kč |
| 1 000 | 13,84104 Kč | 13 841,04 Kč |
| 1 500 | 13,35347 Kč | 20 030,20 Kč |
| 2 500 | 12,81029 Kč | 32 025,73 Kč |
| 3 500 | 12,49093 Kč | 43 718,26 Kč |
| 5 000 | 12,18254 Kč | 60 912,70 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


