
EEE-FN1E470R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E470RTR-ND - Tape & Reel (TR) 10-EEE-FN1E470RCT-ND - Cut Tape (CT) 10-EEE-FN1E470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E470R |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E470R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1E470AR | Panasonic Industry | 11 566 | PCE5005CT-ND | 12,72000 Kč | Parametric Equivalent |
| EEE-FT1V470AR | Panasonic Industry | 6 575 | PCE5014CT-ND | 12,72000 Kč | Parametric Equivalent |
| EMZR350ARA470ME61G | Chemi-Con | 3 098 | 565-5146-1-ND | 17,10000 Kč | Parametric Equivalent |
| UCM1E470MCL1GS | Nichicon | 24 697 | 493-14927-1-ND | 10,64000 Kč | Parametric Equivalent |
| UCM1V470MCL1GS | Nichicon | 51 856 | 493-14540-1-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 50 | 5,07620 Kč | 253,81 Kč |
| 100 | 4,51100 Kč | 451,10 Kč |
| 500 | 3,53418 Kč | 1 767,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,16670 Kč | 3 166,70 Kč |
| 2 000 | 2,91498 Kč | 5 829,96 Kč |
| 3 000 | 2,78782 Kč | 8 363,46 Kč |
| 5 000 | 2,64610 Kč | 13 230,50 Kč |
| 7 000 | 2,56275 Kč | 17 939,25 Kč |
| 10 000 | 2,48222 Kč | 24 822,20 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

