
EMZR350ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-5146-2-ND - Tape & Reel (TR) 565-5146-1-ND - Cut Tape (CT) 565-5146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350ARA470ME61G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR350ARA470ME61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,74100 Kč | 107,41 Kč |
| 50 | 8,07100 Kč | 403,55 Kč |
| 100 | 7,22850 Kč | 722,85 Kč |
| 500 | 5,77364 Kč | 2 886,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,31482 Kč | 5 314,82 Kč |
| 2 000 | 4,93337 Kč | 9 866,74 Kč |
| 3 000 | 4,74087 Kč | 14 222,61 Kč |
| 5 000 | 4,52623 Kč | 22 631,15 Kč |
| 7 000 | 4,40009 Kč | 30 800,63 Kč |
| 10 000 | 4,27819 Kč | 42 781,90 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

