
EEE-FKC221XAP | |
|---|---|
DigiKey Part Number | PCE4402TR-ND - Tape & Reel (TR) PCE4402CT-ND - Cut Tape (CT) PCE4402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKC221XAP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKC221XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPC221XAP | Panasonic Industry | 2 168 | PCE4537CT-ND | 15,75000 Kč | Direct |
| EEE-FTE221XAP | Panasonic Industry | 32 072 | 10-EEE-FTE221XAPCT-ND | 20,37000 Kč | Upgrade |
| EEE-FK1C221P | Panasonic Industry | 14 653 | PCE3787CT-ND | 15,33000 Kč | Similar |
| 227AXZ016M | CORNELL DUBILIER KNOWLES | 5 288 | 1572-1397-1-ND | 15,12000 Kč | Direct |
| EMVY160ARA221MF80G | Chemi-Con | 20 615 | 565-EMVY160ARA221MF80GCT-ND | 13,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 50 | 7,50040 Kč | 375,02 Kč |
| 100 | 6,70680 Kč | 670,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,87620 Kč | 4 388,58 Kč |
| 1 800 | 4,51411 Kč | 8 125,40 Kč |
| 2 700 | 4,33134 Kč | 11 694,62 Kč |
| 4 500 | 4,12751 Kč | 18 573,79 Kč |
| 6 300 | 4,00772 Kč | 25 248,64 Kč |
| 9 000 | 3,89198 Kč | 35 027,82 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

