Direct
Similar
Similar

EEE-FK2A331AM | |
|---|---|
DigiKey Part Number | PCE4867TR-ND - Tape & Reel (TR) PCE4867CT-ND - Cut Tape (CT) PCE4867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A331AM |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A331AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Part Status Active | Impedance 153 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD2A331MNQ1MS | Nichicon | 0 | UCD2A331MNQ1MTR-ND | 25,93336 Kč | Direct |
| 63SEV330M18X16.5 | Rubycon | 115 | 1189-63SEV330M18X16.5CT-ND | 62,15000 Kč | Similar |
| AFK337M2AR44T-F | Cornell Dubilier Knowles | 6 418 | 338-2188-1-ND | 116,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 38,84600 Kč | 388,46 Kč |
| 50 | 30,71160 Kč | 1 535,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 26,91104 Kč | 3 363,88 Kč |
| 250 | 24,93556 Kč | 6 233,89 Kč |
| 375 | 23,93883 Kč | 8 977,06 Kč |
| 625 | 22,82701 Kč | 14 266,88 Kč |
| 875 | 22,17365 Kč | 19 401,94 Kč |
| 1 250 | 21,54227 Kč | 26 927,84 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |




