47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1K470P

DigiKey Part Number
PCE3831TR-ND - Tape & Reel (TR)
PCE3831CT-ND - Cut Tape (CT)
PCE3831DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1K470P
Description
CAP ALUM 47UF 20% 80V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1K470P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
200 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M80G24T-FCornell Dubilier Knowles918338-2204-1-ND50,05000 KčSimilar
In-Stock: 10 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1013,74400 Kč137,44 Kč
5010,42780 Kč521,39 Kč
1009,37660 Kč937,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,43124 Kč3 715,62 Kč
1 0006,87230 Kč6 872,30 Kč
1 5006,58992 Kč9 884,88 Kč
2 5006,27517 Kč15 687,93 Kč
3 5006,09016 Kč21 315,56 Kč
5 0005,91141 Kč29 557,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč